
RF-CC1101-868 | |
|---|---|
DigiKey Part Number | 3206-RF-CC1101-868TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF-CC1101-868 |
Description | RF TXRX MOD ISM<1GHZSMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 868MHz Integrated Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Frequency | 868MHz | |
Data Rate | 600kbps | |
Power - Output | 10dBm | |
Sensitivity | -112dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated Trace | |
Utilized IC / Part | CC1101 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 15mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 80°C | |
Package / Case | 24-BLGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 482,95500 Kč | 965,91 Kč |
| 10 | 314,97000 Kč | 3 149,70 Kč |
| 30 | 251,97600 Kč | 7 559,28 Kč |
| Unit Price without VAT: | 482,95500 Kč |
|---|---|
| Unit Price with VAT: | 584,37555 Kč |



