General ISM < 1GHz Transceiver Module 915MHz ~ 928MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC-CC1101-SPI-SMT-915

DigiKey Part Number
3206-RC-CC1101-SPI-SMT-915-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC-CC1101-SPI-SMT-915
Description
RF TXRX MODULE 915MHZ
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 915MHz ~ 928MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Frequency
915MHz ~ 928MHz
Data Rate
600kbps
Sensitivity
-112dBm
Serial Interfaces
SPI
Antenna Type
Antenna Not Included
Utilized IC / Part
CC1101
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
18mA
Current - Transmitting
30mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 75°C
Package / Case
12-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 3 days from RadioControlli/RADIOCONTROLLI SRL
A separate 524,95 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2377,96500 Kč755,93 Kč
10251,97600 Kč2 519,76 Kč
30209,98000 Kč6 299,40 Kč
Unit Price without VAT:377,96500 Kč
Unit Price with VAT:457,33765 Kč