
RCBRX-434-L | |
|---|---|
DigiKey Part Number | 3206-RCBRX-434-L-ND |
Manufacturer | |
Manufacturer Product Number | RCBRX-434-L |
Description | 433.92MHz AM Receiver module 3V |
Customer Reference | |
Detailed Description | - RF Receiver AM, ASK, OOK 433.92MHz -108dBm 10kbps Not Included |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RadioControlli | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 433.92MHz | |
Sensitivity | -108dBm | |
Data Rate (Max) | 10kbps | |
Modulation or Protocol | AM, ASK, OOK | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V, 4.4V ~ 5V | |
Operating Temperature | -25°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 15-SIP Module, 9 Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 377,96500 Kč | 755,93 Kč |
| 10 | 209,98000 Kč | 2 099,80 Kč |
| 30 | 167,98400 Kč | 5 039,52 Kč |
| Unit Price without VAT: | 377,96500 Kč |
|---|---|
| Unit Price with VAT: | 457,33765 Kč |


