RC-S2LP-915
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC-S2LP-915

DigiKey Part Number
3206-RC-S2LP-915TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC-S2LP-915
Description
RF TXRX MODULE 802.15.4U.FL SMD
Customer Reference
Detailed Description
802.15.4 6LoWPAN Transceiver Module 915MHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
GFSK
Frequency
915MHz
Data Rate
38.4kbps
Power - Output
16dBm
Sensitivity
-128dBm
Serial Interfaces
GPIO, SPI
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
S2-LP
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
7.2mA
Current - Transmitting
11mA ~ 20mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 75°C
Package / Case
21-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
MARKETPLACE PRODUCT
Will ship in approximately 3 days from RadioControlli/RADIOCONTROLLI SRL
A separate 526,25 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2463,10000 Kč926,20 Kč
10252,60000 Kč2 526,00 Kč
30210,50000 Kč6 315,00 Kč
Unit Price without VAT:463,10000 Kč
Unit Price with VAT:560,35100 Kč