
RC-CC1310-915 | |
|---|---|
DigiKey Part Number | 3206-RC-CC1310-915TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC-CC1310-915 |
Description | RF TXRX MODULE 802.15.4U.FL SMD |
Customer Reference | |
Detailed Description | 802.15.4 6LoWPAN Transceiver Module 915MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 915MHz | |
Data Rate | 4Mbps | |
Power - Output | 14dBm | |
Sensitivity | -124dBm | |
Serial Interfaces | GPIO, JTAG | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | CC1310F128 | |
Memory Size | 128kB Flash, 28kB SRAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.5mA | |
Current - Transmitting | 13.4mA ~ 23.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | 39-SMD Module |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 461,95500 Kč | 923,91 Kč |
| 10 | 251,97600 Kč | 2 519,76 Kč |
| 30 | 209,98000 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 461,95500 Kč |
|---|---|
| Unit Price with VAT: | 558,96555 Kč |






