



RBS304-1-US | |
|---|---|
DigiKey Part Number | 2027-RBS304-1-US-ND |
Manufacturer | |
Manufacturer Product Number | RBS304-1-US |
Description | RF TXRX SENSOR LORA SGL PB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Sensor LoRaWAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radio Bridge Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | LoRaWAN | |
Frequency | - | |
Applications | IoT Finished Device, Wireless | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,92000 Kč | 818,92 Kč |
| Unit Price without VAT: | 818,92000 Kč |
|---|---|
| Unit Price with VAT: | 990,89320 Kč |


