RF Sensor LoRaWAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBS304-1-US

DigiKey Part Number
881-RBS304-1-US-ND
Manufacturer
Manufacturer Product Number
RBS304-1-US
Description
REVEAL WIRELESS PUSH BUTTON SENS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Sensor LoRaWAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Function
Sensor
Modulation or Protocol
LoRaWAN
Frequency
-
Applications
IoT Finished Device, Wireless
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
1 Button
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 537,47000 Kč1 537,47 Kč
101 350,12900 Kč13 501,29 Kč
251 285,29600 Kč32 132,40 Kč
1001 196,50590 Kč119 650,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 537,47000 Kč
Unit Price with VAT:1 860,33870 Kč