R941923601 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 95,51820 Kč
Datasheet

Parametric Equivalent


CLIFF Electronic Components Ltd
In Stock: 60
Unit Price: 134,94000 Kč
Datasheet
Image for R941923601 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R941923601

DigiKey Part Number
2201-R941923601-ND
Manufacturer
Manufacturer Product Number
R941923601
Description
BAN4 F DPIS INSUL BHD SP BLUE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Quick Connect Yellow
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug/Mating Plug Diameter
Standard Tip
Manufacturer
Radiall USA, Inc.
Mounting Type
Panel Mount
Packaging
Bulk
Termination
Quick Connect
Part Status
Active
Insulation
Mating End Insulated
Type
Tip Jack
Color
Yellow
Gender
Female
Body Material
Polyvinyl Chloride (PVC)
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
975455703Altech Corporation0975455703-ND95,51820 KčParametric Equivalent
FCR73575YCLIFF Electronic Components Ltd604654-FCR73575Y-ND134,94000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100593,85200 Kč59 385,20 Kč
Manufacturers Standard Package
Unit Price without VAT:593,85200 Kč
Unit Price with VAT:718,56092 Kč