Parametric Equivalent

975455703 | |
|---|---|
DigiKey Part Number | 975455703-ND |
Manufacturer | |
Manufacturer Product Number | 975455703 |
Description | CONN TIP JACK QUICK CONNECT YLW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Quick Connect Yellow |
Datasheet | Datasheet |
Category | Termination Quick Connect |
Manufacturer Altech Corporation | Insulation Mating End Insulated |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Gold |
Type Tip Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Tip | Operating Temperature -15°C ~ 70°C |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCR73575Y | CLIFF Electronic Components Ltd | 60 | 4654-FCR73575Y-ND | 134,94000 Kč | Parametric Equivalent |
| R941923601 | Radiall USA, Inc. | 0 | 2201-R941923601-ND | 593,85200 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 95,51820 Kč | 4 775,91 Kč |
| Unit Price without VAT: | 95,51820 Kč |
|---|---|
| Unit Price with VAT: | 115,57702 Kč |


