
R941921600 | |
|---|---|
DigiKey Part Number | 2201-R941921600-ND |
Manufacturer | |
Manufacturer Product Number | R941921600 |
Description | BANANA / 4MM SERIE FEMALE DPIS I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Cup Red |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Manufacturer Radiall USA, Inc. | Insulation Mating End Insulated |
Packaging Box | Features Hex Nuts |
Part Status Active | Color Red |
Type Banana Jack | Contact Material Copper Alloy, Brass |
Gender Female | Body Material Thermoplastic |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R941921001 | Radiall USA, Inc. | 1 309 | 2201-R941921001-ND | 111,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,07000 Kč | 258,07 Kč |
| 10 | 199,98500 Kč | 1 999,85 Kč |
| 25 | 184,26160 Kč | 4 606,54 Kč |
| 100 | 166,11100 Kč | 16 611,10 Kč |
| 300 | 155,45380 Kč | 46 636,14 Kč |
| 500 | 151,38214 Kč | 75 691,07 Kč |
| 1 000 | 146,60510 Kč | 146 605,10 Kč |
| Unit Price without VAT: | 258,07000 Kč |
|---|---|
| Unit Price with VAT: | 312,26470 Kč |





