
R941920603 | |
|---|---|
DigiKey Part Number | 2201-R941920603-ND |
Manufacturer | |
Manufacturer Product Number | R941920603 |
Description | BANANA / 4MM SERIE FEMALE DPIS I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Lug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder Lug | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | Copper Alloy, Brass | |
Body Material | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 555,37480 Kč | 55 537,48 Kč |
| Unit Price without VAT: | 555,37480 Kč |
|---|---|
| Unit Price with VAT: | 672,00351 Kč |


