
R921330000 | |
|---|---|
DigiKey Part Number | 2201-R921330000-ND |
Manufacturer | |
Manufacturer Product Number | R921330000 |
Description | BAN2 M BLI INSUL SP BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Solder Black |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Radiall USA, Inc. | Insulation Non-Mating End Insulated |
Packaging Bulk | Color Black |
Part Status Active | Wire Gauge 20 AWG |
Type Tip Plug | Contact Finish Tin |
Gender Male | Contact Material Copper Alloy |
Plug/Mating Plug Diameter Standard Tip | Body Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 64,17000 Kč | 641,70 Kč |
| 25 | 60,14680 Kč | 1 503,67 Kč |
| 50 | 57,27420 Kč | 2 863,71 Kč |
| 100 | 54,53810 Kč | 5 453,81 Kč |
| 300 | 50,46940 Kč | 15 140,82 Kč |
| 500 | 48,68260 Kč | 24 341,30 Kč |
| 1 000 | 46,36022 Kč | 46 360,22 Kč |
| 2 500 | 43,46015 Kč | 108 650,38 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |








