
R585452300 | |
|---|---|
DigiKey Part Number | 2201-R585452300-ND |
Manufacturer | |
Manufacturer Product Number | R585452300 |
Description | IC RF SWITCH SPDT 18GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.5dB (max) |
Packaging Bulk | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 10.2V ~ 13V |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Frequency Range 0Hz ~ 18GHz | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 301,21000 Kč | 21 301,21 Kč |
| 10 | 18 858,53500 Kč | 188 585,35 Kč |
| Unit Price without VAT: | 21 301,21000 Kč |
|---|---|
| Unit Price with VAT: | 25 774,46410 Kč |






