
R570312000 | |
|---|---|
DigiKey Part Number | 2201-R570312000-ND |
Manufacturer | |
Manufacturer Product Number | R570312000 |
Description | IC RF SWITCH SPDT 3GHZ MODULE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm Module |
Datasheet | Datasheet |
Category | Insertion Loss 0.15dB (max) |
Manufacturer Radiall USA, Inc. | Test Frequency 3GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 10.2V ~ 13V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Package / Case Module, SMA Connectors |
Frequency Range 0Hz ~ 3GHz | Supplier Device Package Module |
Isolation 80dB (min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 146,06000 Kč | 4 146,06 Kč |
| 10 | 3 535,30700 Kč | 35 353,07 Kč |
| 25 | 3 382,86160 Kč | 84 571,54 Kč |
| Unit Price without VAT: | 4 146,06000 Kč |
|---|---|
| Unit Price with VAT: | 5 016,73260 Kč |



