



R570012000 | |
|---|---|
DigiKey Part Number | 2201-R570012000-ND |
Manufacturer | |
Manufacturer Product Number | R570012000 |
Description | IC RF SWITCH SPDT 3GHZ MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm Module |
Datasheet | Datasheet |
Category | Insertion Loss 0.25dB (max) |
Manufacturer Radiall USA, Inc. | Test Frequency 3GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 10.2V ~ 13V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Package / Case Module |
Frequency Range 0Hz ~ 3GHz | Supplier Device Package Module |
Isolation 75dB (min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 464,79000 Kč | 7 464,79 Kč |
| Unit Price without VAT: | 7 464,79000 Kč |
|---|---|
| Unit Price with VAT: | 9 032,39590 Kč |




