
R570013005 | |
|---|---|
DigiKey Part Number | 2201-R570013005-ND |
Manufacturer | |
Manufacturer Product Number | R570013005 |
Description | IC RF SWITCH SPDT 3GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 75dB | |
Insertion Loss | 0.25dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 24V ~ 30V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 945,36000 Kč | 8 945,36 Kč |
| Unit Price without VAT: | 8 945,36000 Kč |
|---|---|
| Unit Price with VAT: | 10 823,88560 Kč |


