



R415720000 | |
|---|---|
DigiKey Part Number | 2201-R415720000-ND |
Manufacturer | |
Manufacturer Product Number | R415720000 |
Description | ATT N 20DB 8GHZ 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 8 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 8 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 164,40000 Kč | 6 164,40 Kč |
| 10 | 5 240,69900 Kč | 52 406,99 Kč |
| 25 | 4 968,47280 Kč | 124 211,82 Kč |
| Unit Price without VAT: | 6 164,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 458,92400 Kč |






