
R411800121 | |
|---|---|
DigiKey Part Number | 2201-R411800121-ND |
Manufacturer | |
Manufacturer Product Number | R411800121 |
Description | ATT SMA.75 0 DB 18GHZ 2W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 555,84000 Kč | 2 555,84 Kč |
| 10 | 2 172,59000 Kč | 21 725,90 Kč |
| 25 | 2 036,70760 Kč | 50 917,69 Kč |
| 50 | 1 939,61460 Kč | 96 980,73 Kč |
| 100 | 1 896,57150 Kč | 189 657,15 Kč |
| Unit Price without VAT: | 2 555,84000 Kč |
|---|---|
| Unit Price with VAT: | 3 092,56640 Kč |









