
R411800119 | |
|---|---|
DigiKey Part Number | 2201-R411800119-ND |
Manufacturer | |
Manufacturer Product Number | R411800119 |
Description | ATTENUATOR: SMA.75 0DB 8GHZ 2W 5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 12.4 GHz 50 Ohms 2W SMA In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 296,88200 Kč | 11 484,41 Kč |
| Unit Price without VAT: | 2 296,88200 Kč |
|---|---|
| Unit Price with VAT: | 2 779,22722 Kč |









