
R210408012 | |
|---|---|
DigiKey Part Number | 2201-R210408012TR-ND - Tape & Reel (TR) 2201-R210408012CT-ND - Cut Tape (CT) 2201-R210408012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R210408012 |
Description | MMT F STR SMT TR100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 8 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 100°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,50000 Kč | 157,50 Kč |
| 10 | 133,84500 Kč | 1 338,45 Kč |
| 25 | 125,45200 Kč | 3 136,30 Kč |
| 50 | 119,46380 Kč | 5 973,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 113,75890 Kč | 11 375,89 Kč |
| 200 | 108,33060 Kč | 21 666,12 Kč |
| 300 | 105,27627 Kč | 31 582,88 Kč |
| 500 | 101,55242 Kč | 50 776,21 Kč |
| 700 | 99,17180 Kč | 69 420,26 Kč |
| 1 000 | 96,70962 Kč | 96 709,62 Kč |
| Unit Price without VAT: | 157,50000 Kč |
|---|---|
| Unit Price with VAT: | 190,57500 Kč |





