
R203665000 | |
|---|---|
DigiKey Part Number | 2201-R203665000-ND |
Manufacturer | |
Manufacturer Product Number | R203665000 |
Description | SSMB F RA SMT C100 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SSMB Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,95000 Kč | 381,95 Kč |
| 10 | 324,58700 Kč | 3 245,87 Kč |
| 25 | 304,26120 Kč | 7 606,53 Kč |
| 50 | 289,73880 Kč | 14 486,94 Kč |
| 100 | 275,91790 Kč | 27 591,79 Kč |
| 300 | 255,35317 Kč | 76 605,95 Kč |
| 500 | 246,32586 Kč | 123 162,93 Kč |
| Unit Price without VAT: | 381,95000 Kč |
|---|---|
| Unit Price with VAT: | 462,15950 Kč |


