
R201508040 | |
|---|---|
DigiKey Part Number | 2201-R201508040-ND |
Manufacturer | |
Manufacturer Product Number | R201508040 |
Description | SMPM / STRAIGHT MALE RECEPTACLE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 65 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 325 V |
Mounting Type Surface Mount | Mating Cycles 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 334,59978 Kč | 167 299,89 Kč |
| Unit Price without VAT: | 334,59978 Kč |
|---|---|
| Unit Price with VAT: | 404,86573 Kč |






