Similar
Similar
Similar
Similar
Similar
Similar



2-87227-0 | |
|---|---|
DigiKey Part Number | 2-87227-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-87227-0 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87227-0 Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.533" (13.55mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929665-02-20-I | 3M | 125 | 3M156308-40-ND | 179,98000 Kč | Similar |
| 929665-03-20-EU | 3M | 50 | 3M156318-40-ND | 164,76000 Kč | Similar |
| 929665-08-20-I | 3M | 166 | 3M156312-40-ND | 198,13000 Kč | Similar |
| 929665-09-20-I | 3M | 510 | 3M156313-40-ND | 179,98000 Kč | Similar |
| A1-40PA-2.54DSA(71) | Hirose Electric Co Ltd | 8 | H123012-ND | 122,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 230,50333 Kč | 230 503,33 Kč |
| Unit Price without VAT: | 230,50333 Kč |
|---|---|
| Unit Price with VAT: | 278,90903 Kč |







