R161606000W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 249,61080 Kč

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 374,22700 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 394,28760 Kč

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 152
Unit Price: 587,08000 Kč
Datasheet
Image for R161606000W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R161606000W

DigiKey Part Number
2201-R161606000W-ND
Manufacturer
Manufacturer Product Number
R161606000W
Description
N / BULKHEAD JACK RECEPTACLE REA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
1400 V
Mating Cycles
500
Insertion Loss
0.15dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25615,07240 Kč15 376,81 Kč
Manufacturers Standard Package
Unit Price without VAT:615,07240 Kč
Unit Price with VAT:744,23760 Kč