


R161322000 | |
|---|---|
DigiKey Part Number | 2201-R161322000-ND |
Manufacturer | |
Manufacturer Product Number | R161322000 |
Description | N F STR BHDP CL 2.6/50+75 C50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | R161322000 Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 9 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp Nut, 1 Contact, 2 Gaskets, 1 Lockwasher, 1 Nut, 1 Spacer |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Panel Mount | Voltage Rating 250 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-174, 316, RD-316 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,20000 Kč | 509,20 Kč |
| 10 | 432,72700 Kč | 4 327,27 Kč |
| 25 | 405,63080 Kč | 10 140,77 Kč |
| 50 | 386,27500 Kč | 19 313,75 Kč |
| 100 | 367,84720 Kč | 36 784,72 Kč |
| 250 | 344,83924 Kč | 86 209,81 Kč |
| 500 | 328,40368 Kč | 164 201,84 Kč |
| Unit Price without VAT: | 509,20000 Kč |
|---|---|
| Unit Price with VAT: | 616,13200 Kč |






