


R143704000 | |
|---|---|
DigiKey Part Number | 2201-R143704000-ND |
Manufacturer | |
Manufacturer Product Number | R143704000 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | R143704000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Box | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) TNC Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) TNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-4791 | Amphenol RF | 10 | ARF1090-ND | 53,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 775,25000 Kč | 775,25 Kč |
| 10 | 658,93800 Kč | 6 589,38 Kč |
| 30 | 609,78900 Kč | 18 293,67 Kč |
| 50 | 588,21280 Kč | 29 410,64 Kč |
| 100 | 560,16150 Kč | 56 016,15 Kč |
| 250 | 525,13480 Kč | 131 283,70 Kč |
| Unit Price without VAT: | 775,25000 Kč |
|---|---|
| Unit Price with VAT: | 938,05250 Kč |

