
031-4791 | |
|---|---|
DigiKey Part Number | ARF1090-ND |
Manufacturer | |
Manufacturer Product Number | 031-4791 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Silver |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) TNC Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) TNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 329,80000 Kč | 1 329,80 Kč |
| 10 | 1 130,30100 Kč | 11 303,01 Kč |
| 25 | 1 059,56760 Kč | 26 489,19 Kč |
| 50 | 1 009,04200 Kč | 50 452,10 Kč |
| 100 | 960,93990 Kč | 96 093,99 Kč |
| Unit Price without VAT: | 1 329,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 609,05800 Kč |

