Parametric Equivalent

R143082000W | |
|---|---|
DigiKey Part Number | 2201-R143082000W-ND |
Manufacturer | |
Manufacturer Product Number | R143082000W |
Description | TNC / STRAIGHT PLUG CRIMP TYPE C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-58, 141 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R143082000 | Radiall USA, Inc. | 2 | 2201-R143082000-ND | 258,49000 Kč | Parametric Equivalent |
| 73056 | Pomona Electronics | 0 | 73056-ND | 281,33200 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 220,89880 Kč | 5 522,47 Kč |
| Unit Price without VAT: | 220,89880 Kč |
|---|---|
| Unit Price with VAT: | 267,28755 Kč |



