Parametric Equivalent
Parametric Equivalent



73056 | |
|---|---|
DigiKey Part Number | 73056-ND |
Manufacturer | |
Manufacturer Product Number | 73056 |
Description | CONN TNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Contact Termination Crimp | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line) | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group RG-58, 141 | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R143082000 | Radiall USA, Inc. | 2 | 2201-R143082000-ND | 40,37000 Kč | Parametric Equivalent |
| R143082000W | Radiall USA, Inc. | 0 | 2201-R143082000W-ND | 34,49840 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 281,33200 Kč | 1 406,66 Kč |
| Unit Price without VAT: | 281,33200 Kč |
|---|---|
| Unit Price with VAT: | 340,41172 Kč |




