R142076161W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 135,57570 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Trompeter
In Stock: 188
Unit Price: 174,07000 Kč
Datasheet
Image for R142076161W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R142076161W

DigiKey Part Number
2201-R142076161W-ND
Manufacturer
Manufacturer Product Number
R142076161W
Description
BNC / STRAIGHT PLUG CRIMP TYPE C
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Crimp
Operating Temperature
-35°C ~ 70°C
Impedance
75 Ohms
Voltage Rating
335 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
100
Cable Group
RG-179, 187
Insertion Loss
0.2dB
Fastening Type
Bayonet Lock
Base Product Number
Frequency - Max
3 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R142076161Radiall USA, Inc.02201-R142076161-ND135,57570 KčParametric Equivalent
UPL220-004Cinch Connectivity Solutions Trompeter1881097-1202-ND174,07000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50176,21100 Kč8 810,55 Kč
Manufacturers Standard Package
Unit Price without VAT:176,21100 Kč
Unit Price with VAT:213,21531 Kč