
R141812000 | |
|---|---|
DigiKey Part Number | 2201-R141812000-ND |
Manufacturer | |
Manufacturer Product Number | R141812000 |
Description | BNC / MALE DUST CAP WITH CHAIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For BNC Plugs |
Datasheet | Datasheet |
EDA/CAD Models | R141812000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | BNC Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,25000 Kč | 267,25 Kč |
| 10 | 227,04700 Kč | 2 270,47 Kč |
| 25 | 212,81600 Kč | 5 320,40 Kč |
| 50 | 202,65920 Kč | 10 132,96 Kč |
| 100 | 192,98790 Kč | 19 298,79 Kč |
| 300 | 178,60407 Kč | 53 581,22 Kč |
| 500 | 172,28702 Kč | 86 143,51 Kč |
| 1 000 | 164,07479 Kč | 164 074,79 Kč |
| Unit Price without VAT: | 267,25000 Kč |
|---|---|
| Unit Price with VAT: | 323,37250 Kč |





