



R141572000 | |
|---|---|
DigiKey Part Number | 2201-R141572000-ND |
Manufacturer | |
Manufacturer Product Number | R141572000 |
Description | BNC F BHD INSULATED C100 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | R141572000 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder Tag | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R141574000 | Radiall USA, Inc. | 206 | 2201-R141574000-ND | 326,10000 Kč | Parametric Equivalent |
| VB1094 | Cinch Connectivity Solutions | 502 | 2111-VB1094-ND | 131,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,56000 Kč | 634,56 Kč |
| 10 | 539,33400 Kč | 5 393,34 Kč |
| 25 | 505,56480 Kč | 12 639,12 Kč |
| 50 | 481,43800 Kč | 24 071,90 Kč |
| 100 | 458,47660 Kč | 45 847,66 Kč |
| 300 | 424,31990 Kč | 127 295,97 Kč |
| 500 | 409,32116 Kč | 204 660,58 Kč |
| Unit Price without VAT: | 634,56000 Kč |
|---|---|
| Unit Price with VAT: | 767,81760 Kč |


