Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R125497000W | |
|---|---|
DigiKey Part Number | 2201-R125497000W-ND |
Manufacturer | |
Manufacturer Product Number | R125497000W |
Description | SMA / SQUARE FLANGE JACK RECEPTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder Tab |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder Tab | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9104-1113-000 | Radiall USA, Inc. | 0 | 2201-9104-1113-000-ND | 393,81320 Kč | Parametric Equivalent |
| 9107-1113-000 | Radiall USA, Inc. | 0 | 2201-9107-1113-000-ND | 867,43560 Kč | Parametric Equivalent |
| R125451000 | Radiall USA, Inc. | 0 | 2201-R125451000-ND | 883,76800 Kč | Parametric Equivalent |
| R125451000W | Radiall USA, Inc. | 0 | 2201-R125451000W-ND | 1 320,03900 Kč | Parametric Equivalent |
| R125497000 | Radiall USA, Inc. | 0 | 2201-R125497000-ND | 603,87310 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 954,26680 Kč | 23 856,67 Kč |
| Unit Price without VAT: | 954,26680 Kč |
|---|---|
| Unit Price with VAT: | 1 154,66283 Kč |








