Direct

R125610000 | |
|---|---|
DigiKey Part Number | 2201-R125610000-ND |
Manufacturer | |
Manufacturer Product Number | R125610000 |
Description | SMA / SQUARE FLANGE JACK RECEPTA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder Tab |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder Tab | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0701-631 | Cinch Connectivity Solutions Johnson | 4 348 | J493-ND | 142,79000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 025,40800 Kč | 25 635,20 Kč |
| Unit Price without VAT: | 1 025,40800 Kč |
|---|---|
| Unit Price with VAT: | 1 240,74368 Kč |


