Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R125464000W | |
|---|---|
DigiKey Part Number | 2201-R125464000W-ND |
Manufacturer | |
Manufacturer Product Number | R125464000W |
Description | SMA / 2 HOLE FLANGE JACK RECEPTA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9307-1113-001 | Radiall USA, Inc. | 0 | 2201-9307-1113-001-ND | 944,79240 Kč | Parametric Equivalent |
| 9308-1113-001 | Radiall USA, Inc. | 403 | 2201-9308-1113-001-ND | 603,69000 Kč | Parametric Equivalent |
| R125462000 | Radiall USA, Inc. | 0 | 2201-R125462000-ND | 700,49000 Kč | Parametric Equivalent |
| R125462000W | Radiall USA, Inc. | 0 | 2201-R125462000W-ND | 739,86880 Kč | Parametric Equivalent |
| R125464000 | Radiall USA, Inc. | 136 | 2201-R125464000-ND | 594,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 737,60080 Kč | 18 440,02 Kč |
| Unit Price without VAT: | 737,60080 Kč |
|---|---|
| Unit Price with VAT: | 892,49697 Kč |












