Similar




R125462000 | |
|---|---|
DigiKey Part Number | 2201-R125462000-ND |
Manufacturer | |
Manufacturer Product Number | R125462000 |
Description | SMA F STR NWF SHO C100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,49000 Kč | 700,49 Kč |
| 10 | 595,39800 Kč | 5 953,98 Kč |
| 25 | 558,12680 Kč | 13 953,17 Kč |
| 50 | 531,49720 Kč | 26 574,86 Kč |
| 100 | 506,15050 Kč | 50 615,05 Kč |
| 300 | 468,44297 Kč | 140 532,89 Kč |
| Unit Price without VAT: | 700,49000 Kč |
|---|---|
| Unit Price with VAT: | 847,59290 Kč |


