Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R125403000 | |
|---|---|
DigiKey Part Number | 2201-R125403000-ND |
Manufacturer | |
Manufacturer Product Number | R125403000 |
Description | SMA / SQUARE FLANGE JACK RECEPTA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | R125403000 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9404-1113-000 | Radiall USA, Inc. | 1 | 2201-9404-1113-000-ND | 457,13000 Kč | Parametric Equivalent |
| 9408-1113-000 | Radiall USA, Inc. | 0 | 2201-9408-1113-000-ND | 550,33240 Kč | Parametric Equivalent |
| 9408-1113-002 | Radiall USA, Inc. | 0 | 2201-9408-1113-002-ND | 560,72200 Kč | Parametric Equivalent |
| 9476-1113-000 | Radiall USA, Inc. | 0 | 2201-9476-1113-000-ND | 675,89200 Kč | Parametric Equivalent |
| R124454123 | Radiall USA, Inc. | 0 | 2201-R124454123-ND | 290,06220 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,33000 Kč | 499,33 Kč |
| 10 | 424,45400 Kč | 4 244,54 Kč |
| 25 | 397,87840 Kč | 9 946,96 Kč |
| 50 | 378,89220 Kč | 18 944,61 Kč |
| 100 | 360,81490 Kč | 36 081,49 Kč |
| 300 | 333,93120 Kč | 100 179,36 Kč |
| 500 | 322,12570 Kč | 161 062,85 Kč |
| Unit Price without VAT: | 499,33000 Kč |
|---|---|
| Unit Price with VAT: | 604,18930 Kč |














