Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R125305000W | |
|---|---|
DigiKey Part Number | 2201-R125305000W-ND |
Manufacturer | |
Manufacturer Product Number | R125305000W |
Description | SMA / STRAIGHT BULKHEAD JACK SOL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-402 (.141" Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9453-1083-009 | Radiall USA, Inc. | 12 | 2201-9453-1083-009-ND | 1 084,55000 Kč | Parametric Equivalent |
| 9453-1583-009 | Radiall USA, Inc. | 0 | 2201-9453-1583-009-ND | 1 174,61120 Kč | Parametric Equivalent |
| R125305000 | Radiall USA, Inc. | 0 | 2201-R125305000-ND | 524,66860 Kč | Parametric Equivalent |
| R125325000 | Radiall USA, Inc. | 0 | 2201-R125325000-ND | 641,07000 Kč | Parametric Equivalent |
| R125325000W | Radiall USA, Inc. | 10 | 2201-R125325000W-ND | 923,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 762,33640 Kč | 19 058,41 Kč |
| Unit Price without VAT: | 762,33640 Kč |
|---|---|
| Unit Price with VAT: | 922,42704 Kč |












