0732510832 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 141,59826 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 95,77499 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 191,03392 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 335,56400 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 227
Unit Price: 536,50000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 100
Unit Price: 478,12000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 597,63460 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 14
Unit Price: 1 052,84000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 1 174,61120 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 524,66860 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 762,33640 Kč

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 622,38000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 10
Unit Price: 897,03000 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732510832

DigiKey Part Number
900-0732510832-ND
Manufacturer
Manufacturer Product Number
0732510832
Description
SMA J,BLKHD,RG402 SEMI RIGD CBL,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500105,74298 Kč52 871,49 Kč
Unit Price without VAT:105,74298 Kč
Unit Price with VAT:127,94901 Kč