R125052702 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 133
Unit Price: 221,74000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 160,77455 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 211,66000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 129
Unit Price: 355,92000 Kč
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125052702

DigiKey Part Number
2201-R125052702-ND
Manufacturer
Manufacturer Product Number
R125052702
Description
SMA / STRAIGHT PLUG SOLDER TYPE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
27 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Stainless Steel
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
335 V
Cable Group
RG-405 (.085" Semi Rigid)
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R125052002Radiall USA, Inc.1332201-R125052002-ND221,74000 KčParametric Equivalent
1056232-1TE Connectivity AMP Connectors01056232-1-ND160,77455 KčParametric Equivalent
901-10708Amphenol RF0115-901-10708-ND211,66000 KčParametric Equivalent
901-10709Amphenol RF129115-901-10709-ND355,92000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25264,96120 Kč6 624,03 Kč
Manufacturers Standard Package
Unit Price without VAT:264,96120 Kč
Unit Price with VAT:320,60305 Kč