
901-10709 | |
|---|---|
DigiKey Part Number | 115-901-10709-ND |
Manufacturer | |
Manufacturer Product Number | 901-10709 |
Description | SMA ST SOLDER PL RG-405 0.086 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 34 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,92000 Kč | 355,92 Kč |
| 10 | 302,45500 Kč | 3 024,55 Kč |
| 25 | 283,50640 Kč | 7 087,66 Kč |
| 50 | 269,97540 Kč | 13 498,77 Kč |
| 100 | 257,09110 Kč | 25 709,11 Kč |
| 250 | 241,00832 Kč | 60 252,08 Kč |
| 500 | 229,51822 Kč | 114 759,11 Kč |
| Unit Price without VAT: | 355,92000 Kč |
|---|---|
| Unit Price with VAT: | 430,66320 Kč |


