R117082807W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 716,66000 Kč
Datasheet
Image for R117082807W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R117082807W

DigiKey Part Number
2201-R117082807W-ND
Manufacturer
Manufacturer Product Number
R117082807W
Description
SMB / STRAIGHT PLUG FULL CRIMP T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Plug, Female Socket
Body Finish
Gold
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-35°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
335 V
Cable Group
RG-188, 316
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R117082807Radiall USA, Inc.02201-R117082807-ND716,66000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25757,23840 Kč18 930,96 Kč
Manufacturers Standard Package
Unit Price without VAT:757,23840 Kč
Unit Price with VAT:916,25846 Kč