Parametric Equivalent

R117082807 | |
|---|---|
DigiKey Part Number | 2201-R117082807-ND |
Manufacturer | |
Manufacturer Product Number | R117082807 |
Description | SMB / STRAIGHT PLUG FULL CRIMP T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -35°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-188, 316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R117082807W | Radiall USA, Inc. | 0 | 2201-R117082807W-ND | 757,23840 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,66000 Kč | 716,66 Kč |
| 10 | 609,17300 Kč | 6 091,73 Kč |
| 25 | 571,03640 Kč | 14 275,91 Kč |
| 50 | 543,79780 Kč | 27 189,89 Kč |
| 100 | 517,86530 Kč | 51 786,53 Kč |
| 300 | 479,28633 Kč | 143 785,90 Kč |
| Unit Price without VAT: | 716,66000 Kč |
|---|---|
| Unit Price with VAT: | 867,15860 Kč |





