Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R113A082000 | |
|---|---|
DigiKey Part Number | 2201-R113A082000-ND |
Manufacturer | |
Manufacturer Product Number | R113A082000 |
Description | MCX / STRAIGHT PLUG CRIMP TYPE C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group RG-174, 188, 316 | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R113082000W | Radiall USA, Inc. | 57 | 2201-R113082000W-ND | 267,93000 Kč | Parametric Equivalent |
| 0733660301 | Molex | 4 027 | WM5542-ND | 64,04000 Kč | Parametric Equivalent |
| 11_MCX-50-2-16/111_NE | Huber+Suhner, Inc. | 0 | 3628-11_MCX-50-2-16/111_NE-ND | 138,65000 Kč | Parametric Equivalent |
| 11_MCX-50-2-16/111_NH | Huber+Suhner, Inc. | 380 | 3628-11_MCX-50-2-16/111_NH-ND | 110,03000 Kč | Parametric Equivalent |
| BAC507 | L-com | 0 | 5073-BAC507-ND | 307,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,64939 Kč | 54 649,39 Kč |
| Unit Price without VAT: | 54,64939 Kč |
|---|---|
| Unit Price with VAT: | 66,12576 Kč |






