Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 188, 316 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733660301 | Molex | 4 027 | WM5542-ND | 64,04000 Kč | Parametric Equivalent |
| 11_MCX-50-2-16/111_NE | Huber+Suhner, Inc. | 0 | 3628-11_MCX-50-2-16/111_NE-ND | 138,65000 Kč | Parametric Equivalent |
| 11_MCX-50-2-16/111_NH | Huber+Suhner, Inc. | 380 | 3628-11_MCX-50-2-16/111_NH-ND | 110,03000 Kč | Parametric Equivalent |
| R113082000W | Radiall USA, Inc. | 57 | 2201-R113082000W-ND | 267,93000 Kč | Parametric Equivalent |
| R113A082000 | Radiall USA, Inc. | 0 | 2201-R113A082000-ND | 54,64939 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,41000 Kč | 307,41 Kč |
| Unit Price without VAT: | 307,41000 Kč |
|---|---|
| Unit Price with VAT: | 371,96610 Kč |






