Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R113151000W | |
|---|---|
DigiKey Part Number | 2201-R113151000W-ND |
Manufacturer | |
Manufacturer Product Number | R113151000W |
Description | MCX / RIGHT ANGLE PLUG SOLDER TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 115°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 175 V |
Cable Group 0.047" Semi Rigid | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R113151000 | Radiall USA, Inc. | 89 | 2201-R113151000-ND | 430,04000 Kč | Parametric Equivalent |
| 16_MCX-50-1-11/111_NE | Huber+Suhner, Inc. | 0 | 3628-16_MCX-50-1-11/111_NE-ND | 157,75800 Kč | Parametric Equivalent |
| 16_MCX-50-1-11/111_NH | Huber+Suhner, Inc. | 0 | 3628-16_MCX-50-1-11/111_NH-ND | 101,38460 Kč | Parametric Equivalent |
| 252158 | Amphenol RF | 91 | ARF3032-ND | 322,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 409,54080 Kč | 20 477,04 Kč |
| Unit Price without VAT: | 409,54080 Kč |
|---|---|
| Unit Price with VAT: | 495,54437 Kč |





