
252158 | |
|---|---|
DigiKey Part Number | ARF3032-ND |
Manufacturer | |
Manufacturer Product Number | 252158 |
Description | CONN MCX PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 252158 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Insulator |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyoxymethylene (POM) Acetal, Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 225 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group 0.047" Semi Rigid | Insertion Loss 0.1dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R113151000 | Radiall USA, Inc. | 89 | 2201-R113151000-ND | 430,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,74000 Kč | 322,74 Kč |
| 10 | 274,29700 Kč | 2 742,97 Kč |
| 25 | 257,11640 Kč | 6 427,91 Kč |
| 50 | 244,84080 Kč | 12 242,04 Kč |
| 100 | 233,15760 Kč | 23 315,76 Kč |
| 300 | 215,78033 Kč | 64 734,10 Kč |
| 500 | 208,15024 Kč | 104 075,12 Kč |
| 1 000 | 198,22763 Kč | 198 227,63 Kč |
| Unit Price without VAT: | 322,74000 Kč |
|---|---|
| Unit Price with VAT: | 390,51540 Kč |

