
R112665000 | |
|---|---|
DigiKey Part Number | 2201-R112665000-ND |
Manufacturer | |
Manufacturer Product Number | R112665000 |
Description | SMC M RA SMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | R112665000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 10 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.50dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,25000 Kč | 611,25 Kč |
| 10 | 519,53300 Kč | 5 195,33 Kč |
| 25 | 487,01080 Kč | 12 175,27 Kč |
| 50 | 463,77860 Kč | 23 188,93 Kč |
| 100 | 441,65930 Kč | 44 165,93 Kč |
| 250 | 414,03856 Kč | 103 509,64 Kč |
| 500 | 394,30506 Kč | 197 152,53 Kč |
| Unit Price without VAT: | 611,25000 Kč |
|---|---|
| Unit Price with VAT: | 739,61250 Kč |







