
17011541205 | |
|---|---|
DigiKey Part Number | 1195-5249-ND |
Manufacturer | |
Manufacturer Product Number | 17011541205 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17011541205 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage Backplane |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style A 22 | Current Rating (Amps) 1 A |
Number of Positions 154 (110 + 44 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,52000 Kč | 290,52 Kč |
| 10 | 246,97100 Kč | 2 469,71 Kč |
| 30 | 228,53467 Kč | 6 856,04 Kč |
| 50 | 220,44680 Kč | 11 022,34 Kč |
| 100 | 209,92520 Kč | 20 992,52 Kč |
| 250 | 196,79084 Kč | 49 197,71 Kč |
| 500 | 187,40752 Kč | 93 703,76 Kč |
| 1 000 | 178,47365 Kč | 178 473,65 Kč |
| Unit Price without VAT: | 290,52000 Kč |
|---|---|
| Unit Price with VAT: | 351,52920 Kč |


