Parametric Equivalent

7002-1572-019 | |
|---|---|
DigiKey Part Number | 2201-7002-1572-019-ND |
Manufacturer | |
Manufacturer Product Number | 7002-1572-019 |
Description | SSMC F STR NA CR 2.6/50D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-316DS | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7002-1571-019 | Radiall USA, Inc. | 25 | 2201-7002-1571-019-ND | 857,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,72000 Kč | 755,72 Kč |
| 10 | 642,39200 Kč | 6 423,92 Kč |
| 25 | 602,17240 Kč | 15 054,31 Kč |
| 50 | 573,44280 Kč | 28 672,14 Kč |
| 100 | 546,09500 Kč | 54 609,50 Kč |
| 250 | 511,94804 Kč | 127 987,01 Kč |
| Unit Price without VAT: | 755,72000 Kč |
|---|---|
| Unit Price with VAT: | 914,42120 Kč |




